reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 17 200 :: Cable Shears with twin cutting edge 200 mm

Item-No.: KN 95 17 200
€50,99
Category of goods: 1 = discountable

KN 95 17 200

  • Product Description
  • Technical information
  • General
    • Type
    • Cable shears
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cable cross-section
    • 20.0 mm²
tool chrome plated, handles with dipped insulation, VDE-tested

IEC 60900DIN EN 60900



Manufacturer : KNIPEX
Factory number : 95 17 200
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable shears
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cable cross-section
    • 20.0 mm²
Datasheet/manual