reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 16 165 :: Cable shears 165 mm, copper/aluminium dia.= 15/50 mm²

Item-No.: KN 95 16 165
€37,50
Category of goods: 1 = discountable

KN 95 16 165

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • VDE
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross section
    • 10.0 mm
    • Cable cross-section
    • 50.0 mm²

Cable shears for copper and aluminium cable. Sharp, hardened precision-ground blades, polished, no crushing, no deformation, adjustable screwed joint.

Length: 164 mm

Cutting force:
Copper up to 15 mm in diameter
Aluminium up to 50 mm in diameter



Manufacturer : KNIPEX
Factory number : 95 16 165
Package weight : 0.274 kg
Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • VDE
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross section
    • 10.0 mm
    • Cable cross-section
    • 50.0 mm²
Datasheet/manual