reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 06 230 :: Cable Shears 95 06 230

Item-No.: KN 95 06 230
€43,20
Category of goods: 1 = discountable

KN 95 06 230

  • Product Description
  • Technical information
  • General
    • Type
    • Cable shears
  • Measures
    • Length
    • 230 mm
  • Implementation
    • Cable cross-section
    • 16.0 mm²
head polished, handles insulated, extrusion plastic-coated, VDE-tested

IEC 60900DIN EN 60900



Manufacturer : KNIPEX
Factory number : 95 06 230
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable shears
  • Measures
    • Length
    • 230 mm
  • Implementation
    • Cable cross-section
    • 16.0 mm²
Datasheet/manual