reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 94 19 215 :: Replacement cutter for KN 94 15 215, 10 pieces

Item-No.: KN 94 19 215
€8,70
Category of goods: 1 = discountable

KN 94 19 215

  • Product Description
  • Technical information
  • General
    • Type
    • Spare knife
  • Measures
    • Length
    • 215 mm

Blade for KN 94 15 215
Content: 10 pieces



Manufacturer : KNIPEX
Factory number : 94 19 215
Package weight : 0.049 kg
Technical information
  • General
    • Type
    • Spare knife
  • Measures
    • Length
    • 215 mm
Datasheet/manual