reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 94 15 215 :: Cable cutter 215 mm

Item-No.: KN 94 15 215
€47,95
Category of goods: 1


KN 94 15 215

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
  • Measures
    • Length
    • 215 mm

Cable cutter for cutting flat ribbon cabling up to 56 mm in width without crushing. Replaceable cutting support and stop angle for right-angled cutting. Replaceable standard blades.

Length 215 mm, nickel-plated.



Manufacturer : KNIPEX
Factory number : 94 15 215
Package weight : 0.465 kg
Technical information
  • General
    • Type
    • Cable cutter
  • Measures
    • Length
    • 215 mm
Datasheet/manual