reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 72 01 160 :: Plastic side cutters, 160 mm

Item-No.: KN 72 01 160
€19,20
Category of goods: 1


KN 72 01 160

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 160 mm

KNIPEX plastic side cutters

Side cutters with surface-ground cutting surfaces without bevel, for smooth truncating of sprues on plastic parts or soft materials such as lead. Vanadium electric steel, oil-hardened and tempered. Polished head, plastic-coated handles, with opening spring.

Length: 160 mm



Manufacturer : KNIPEX
Factory number : 72 01 160
Package weight : 0.169 kg
Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 160 mm
Datasheet/manual