reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 50 00 210 :: Side cutting pliers, 210 mm

Item-No.: KN 50 00 210
€12,90
Category of goods: 1 = discountable

KN 50 00 210

  • Product Description
  • Technical information
  • General
    • Type
    • Slip joint spanner
  • Measures
    • Length
    • 250 mm
    • Width across flats
    • 10-32

KNIPEX side cutting pliers

Special tool steel, oil hardened and tempered for the toughest demands. Especially popular with craftsmen due to precision of machining, high wear resistance and balanced weight distribution. Black atramentised, polished head.

Length: 210 mm



Manufacturer : KNIPEX
Factory number : 50 00 210
Package weight : 0.399 kg
Technical information
  • General
    • Type
    • Slip joint spanner
  • Measures
    • Length
    • 250 mm
    • Width across flats
    • 10-32
Datasheet/manual