reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 16 60 100 SB :: Stripping Tool for coax cables

Item-No.: KN 16 60 100 SB
€18,70
Category of goods: 1

KN 16 60 100 SB

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • For coaxial cable
  • Measures
    • Length
    • 100 mm
  • Implementation
    • Cable cross-section
    • 4.8 - 7.5 mm²
for dismantling and stripping all common coax cables between 4.8 - 7.5 mm dia. (e.g. for TV- and satellite antenna), also suitable for PVC round cable 3 x 0.75 mm²
with length scale 5.0 - 20.0 mm
double shell, folding back stripping tool
with opening spring and locking device
body: plastic, fibreglass-reinforced



Manufacturer : KNIPEX
Factory number : 16 60 100 SB
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • For coaxial cable
  • Measures
    • Length
    • 100 mm
  • Implementation
    • Cable cross-section
    • 4.8 - 7.5 mm²
Datasheet/manual