reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 16 20 16 SB :: Dismantling Tool

Item-No.: KN 16 20 16 SB
€18,29
Category of goods: 1

KN 16 20 16 SB

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 16.0 mm²
shock-resistant plastic body

for stripping all common round cables
self-tightening holding lever
with adjusting screw for cutting depth adjustment
turnable blade for circular and longitudinal cutting
spare blade inside the handle
secure grip due to soft component material on handle and holding lever to avoid slipping
housing: plastic, impact-proof



Manufacturer : KNIPEX
Factory number : 16 20 16 SB
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 16.0 mm²
Datasheet/manual