reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 12 64 180 :: Automatic flat cable stripping pliers

Item-No.: KN 12 64 180
€59,30
Category of goods: 1 = discountable

KN 12 64 180

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cable cross-section
    • 0,75-2,5 mm²

For PVC-insulated flat cable up to max. width of 12 mm and 0.75 to 2.5 mm²
Adjusts automatically to different conductor heights: therefore no damage to conductor
Large stripping length possible
Replaceable knives
Smooth mechanical action
Low weight
Housing: plastic, glass-fibre-reinforced
Knife: special tool steel, oil-hardened



Manufacturer : KNIPEX
Factory number : 12 64 180
Package weight : 0.137 kg
Technical information
  • General
    • Type
    • Stripping pliers
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cable cross-section
    • 0,75-2,5 mm²
Datasheet/manual