reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 12 50 200 :: Self-Adjusting Insulation Stripper

Item-No.: KN 12 50 200
€84,20
Category of goods: 1 = discountable

KN 12 50 200

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
for single, multiple and fine stranded conductors with plastic or rubber insulation
adapts automatically to the respective cable cross-section; prevents damage to the conductor
cutting depth can be adjusted for different insulation materials
with wire cutter for copper and aluminium wires, multiple stranded up to 10 mm² and single stranded up to 6 mm²
smoothly operating mechanism
stripping blades and clamping jaws easily replaceable
low weight
body: plastic, fibreglass-reinforced
blade: special tool steel, oil-hardened



Manufacturer : KNIPEX
Factory number : 12 50 200
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
Datasheet/manual