reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 12 42 195 :: Universal stripping pliers, 0.03 - 10 mm²

Item-No.: KN 12 42 195
€78,40
Category of goods: 1 = discountable

KN 12 42 195

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
  • Measures
    • Length
    • 195 mm
  • Implementation
    • Cable cross-section
    • 0.03 - 10.0 mm²

KNIPEX universal stripping pliers, 0.03 - 10 mm²

Self-adapting universal wire strippers

The cutting edges of the jaws hold the stripped conductor reliably, so that slippage is prevented. The pair of stripper knives cut the correct cutting depth without manual adjustment and remove the insulation cleanly.

With wire cutter for copper and aluminium conductors up to 10 and 6 mm².

Length: 195 mm



Manufacturer : KNIPEX
Factory number : 12 42 195
Package weight : 0.165 kg
Technical information
  • General
    • Type
    • Stripping pliers
  • Measures
    • Length
    • 195 mm
  • Implementation
    • Cable cross-section
    • 0.03 - 10.0 mm²
Datasheet/manual