reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 12 40 200 :: Stripping pliers < 10 mm²

Item-No.: KN 12 40 200
€57,80
Category of goods: 1 = discountable

KN 12 40 200

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cable cross-section
    • 0.03 - 10.0 mm²

Automatic stripping pliers that automatically adapt to various insulation thicknesses. Including length stop and wire cutter for copper and aluminium conductors.

Single-wore 6 mm², multi-wire 10 mm²



Manufacturer : KNIPEX
Factory number : 12 40 200
Package weight : 0.238 kg
Technical information
  • General
    • Type
    • Stripping pliers
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cable cross-section
    • 0.03 - 10.0 mm²
Datasheet/manual