reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 12 21 180 :: Insulation Stripper with adapted blades

Item-No.: KN 12 21 180
€52,10
Category of goods: 1

KN 12 21 180

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers with shaped blades
with replaceable blades for 4 or 6 different conductor cross-sections
leave wire undamaged thanks to precision-ground blade shapes, even multi-stranded conductors are stripped gently
during stripping, the wire is held firmly by clamping jaws
with length stop for constant stripping length during repetitive work
a spring leads the stripper back to the starting position
pliers body: aluminium
blade: special tool steel, oil-hardened



Manufacturer : KNIPEX
Factory number : 12 21 180
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers with shaped blades
Datasheet/manual