reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 12 12 11 :: Solar stripping pliers, 1.5 - 6.0 mm² not stocked

Item-No.: KN 12 12 11
€94,95
Category of goods: 1

KN 12 12 11

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 195 mm
  • Implementation
    • Cable cross-section
    • 1,5 - 6,0 mm²

Universal stripping pliers for stripping solar cabling
With new stripping mechanism.

Specifically designed for solar cabling; prevention of damage to conductors is therefore ensured.

Reliable removal of multi-layer insulation on solar cabling.

• 4 interchangeable blades
• Exact, clean round cut
• Smooth mechanical action
• Head burnished
• Handles with two-colour multi-component handle casings
• Length: 195 mm



Manufacturer : KNIPEX
Factory number : 12 12 11
Package weight : 0.478 kg
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 195 mm
  • Implementation
    • Cable cross-section
    • 1,5 - 6,0 mm²
Datasheet/manual