reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 79 070 :: Cable bracket 50-70

Item-No.: JOK 79 070
€12,90
Category of goods: 1 = discountable

JOK 79 070

  • Product Description
  • Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Multi-use bracket
    • Technology
    • System 4-70
  • Implementation
    • Cable cross-section
    • 50 - 70 mm²
Cable bracket - system 4-70 for stripping most common round cables from 50 - 70 mm (1.97" - 2.75") Ø


Manufacturer : JOKARI
Factory number : 79070
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Multi-use bracket
    • Technology
    • System 4-70
  • Implementation
    • Cable cross-section
    • 50 - 70 mm²
Datasheet/manual