reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 79 016 :: Jokari Cable bracket 4-16

Item-No.: JOK 79 016
€11,70
Category of goods: 1


JOK 79 016

  • Product Description
  • Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Multi-use bracket
    • Technology
    • System 4-70
  • Implementation
    • Cable cross-section
    • 4 - 16 mm²
Cable bracket - system 4-70 for stripping most common round cables from 4 - 16 mm (0.16" - 0.63") Ø


Manufacturer : JOKARI
Factory number : 79016
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Multi-use bracket
    • Technology
    • System 4-70
  • Implementation
    • Cable cross-section
    • 4 - 16 mm²
Datasheet/manual