reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 30 190 :: JOKARI SE-Strip 2,5-6 - Cable Stripper

Item-No.: JOK 30 190
€24,50
Category of goods: 1


SE-Strip 2,5-6

  • Product Description
  • Technical information
  • General
    • Type
    • Stripper
    • Design
    • Round cut
  • Measures
    • Length
    • 35 mm
    • Width
    • 25 mm
  • Implementation
    • Cable cross-section
    • 2.5 - 6.0 mm²
Quick and precise stripping of all standard energy and security
cables, double shielded solar cables, shortcut and groundingproof,
flameretardant, halogen-free cables (e. g. NSGAFÖU, VER
H07RN-F), with integrated length stop 8, 10 and 12 mm.



Manufacturer : JOKARI
Factory number : 30190
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripper
    • Design
    • Round cut
  • Measures
    • Length
    • 35 mm
    • Width
    • 25 mm
  • Implementation
    • Cable cross-section
    • 2.5 - 6.0 mm²
Datasheet/manual