reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 30 100 :: JOKARI TopCoax cable wire stripper

Item-No.: JOK 30 100
€8,99
Category of goods: 1

JOK 30 100

  • Product Description
  • Technical information
  • General
    • Type
    • Stripper
    • Design
    • Round cable
  • Measures
    • Length
    • 128 mm
    • Width
    • 32 mm
  • Implementation
    • Cable cross-section
    • 4.8 - 7.5 mm²

For stripping all common coaxial cables from 4.8 - 7.5 mm Ø, stripping insulation from various cable types, e.g. TV coax, RG 58/RG 59, PVC flex 3 x 0.75 mm², for trade and industrial applications.
Ø 4.8 - 7.5 mm | 3/16" - 19/64"

  • For stripping all common coaxial cables

  • Titanium-nitride-coated blades ensure higher cutting speeds, less wear and longer service life

  • Two blade pairs for two-stage stripping

  • No cutting depth adjustment necessary

  • No damage to the internal shielding and the internal cable elements

  • Embossed scaling for accurate stripping length

  • No limit to stripping length

  • Optimum tool lock


Approximate dimensions (L x W x H in cm): 12.8 x 3.2 x 1.8 with fastening device at the end of the handle, TÜV/GS tested.



Manufacturer : JOKARI
Factory number : 30 100
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripper
    • Design
    • Round cable
  • Measures
    • Length
    • 128 mm
    • Width
    • 32 mm
  • Implementation
    • Cable cross-section
    • 4.8 - 7.5 mm²
Datasheet/manual