reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 20 060 :: JOKARI Special

Item-No.: JOK 20 060
€35,40
Category of goods: 1


JOK 20 060

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Automatic
  • Measures
    • Length
    • 180 mm
    • Width
    • 28 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 6.0 mm²
for single, multiple and fine stranded cables of 0.5 up to 6.0 mm² with standard insulation, electrical engineering, electrical industry, automobile industry


0,5-6mm² | AWG 20-10

ergonomic, automatic wire stripper for wires from 0.5 - 6.0 mm² (AWG 20 - 10),
for speedy and precise stripping of wires even where acces is difficult,
wire cutter for diameters of up to 2.0 mm,
length stopper adjustable to 18 mm,
easy handling because of side insertion of wire,
TÜV / GS approved



Manufacturer : JOKARI
Factory number : 20060
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Automatic
  • Measures
    • Length
    • 180 mm
    • Width
    • 28 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 6.0 mm²
Datasheet/manual