reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 10 500 :: JOKARI Standard No. 50 - Cable stripper

Item-No.: JOK 10 500
€19,95
Category of goods: 1 = discountable

No. 50

  • Product Description
  • Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Round cable
  • Measures
    • Length
    • 55 mm
    • Width
    • 30 mm
  • Implementation
    • Cable cross-section
    • 35 - 50 mm²
Cable stripper for quick, precise sheathing stripping of all common round cables from Ø 35 - 50 mm.
To adjust the depth of cut for insulation thickness turn screw at en of handle.



Manufacturer : JOKARI
Factory number : 10500
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable knife
    • Design
    • Round cable
  • Measures
    • Length
    • 55 mm
    • Width
    • 30 mm
  • Implementation
    • Cable cross-section
    • 35 - 50 mm²
Datasheet/manual