reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FP 77280 :: Cable cutter pliers up to Ø 10 mm2

Item-No.: FP 77280
€6,85
Category of goods: 1


FP 77280

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
  • Implementation
    • Cable cross-section
    • 10 mm²

Cable cutter



Manufacturer : FIXPOINT
Factory number : 77280
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable cutter
  • Implementation
    • Cable cross-section
    • 10 mm²
Datasheet/manual