reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 495001 :: C.K Automatic Wire Stripper

Item-No.: CK 495001
€20,30
Category of goods: 1 = discountable

CK 495001

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Automatic
  • Implementation
    • Cable cross-section
    • 0.2 - 6.0 mm²
Designed for fatigue free, repetitive stripping of flat & round cable & wire. Heavy duty construction with hardened steel blades for outstanding long term performance. Automatic wire size adjustment and stripping length stop for consistent results. Side insertion of wire for ease of use. Integrated wire cutter and crimping jaws for convenience.
Capacities:
Stripping: 0,2 - 0,6 mm²
Crimps terminals of 1,5 / 2,5 / 4,5 und 6,0 mm



Manufacturer : C.K
Factory number : 495001
Package weight : 0.364 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • Automatic
  • Implementation
    • Cable cross-section
    • 0.2 - 6.0 mm²
Datasheet/manual