reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 430007 :: C.K Ratchet Cable Cutters 190mm

Item-No.: CK 430007
€123,70
Category of goods: 1 = discountable

CK 430007

  • Product Description
  • Technical information
  • General
    • Type
    • Cable shears
    • Assembly
    • Ratchet action
  • Measures
    • Length
    • 190 mm
  • Implementation
    • Cable cross-section
    • 32 mm²
Heavy duty, ratchet action cutters for effortlessly cutting of large diameter cable. Hardened chrome molybdenum steel blade specially designed for cutting hard drawn copper, aluminium cable or 200 pair communications cable. Integral locking mechanism and anti-slip handles for safety. (Not for use on steel armoured cable)
Capacity: 32 mm
Total length: 190 mm



Manufacturer : C.K
Factory number : 430007
Package weight : 0.835 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable shears
    • Assembly
    • Ratchet action
  • Measures
    • Length
    • 190 mm
  • Implementation
    • Cable cross-section
    • 32 mm²
Datasheet/manual