reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 330011 :: Precision cable stripper: 0.30 - 1.00 mm

Item-No.: CK 330011
€21,30
Category of goods: 1 = discountable

CK 330011

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 0.25 - 0.80 mm²

For electricians and technicians — in particular in the service sector, as the wire strippers adjust flexibly to the most common diameters.

• Adjustable to 6 cable diameters
• Suitable for PVC, Teflon and similar material
• 50-mm scale with 1-mm intervals and adjustable length stop
• Specially hardened blades

Adjustable to the following sizes:

0.30 0.40 0.50 0.60 0.80 1.00 mm



Manufacturer : C.K
Factory number : 330011
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 0.25 - 0.80 mm²
Datasheet/manual