reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SL 1X36W SMD2,54 :: 36pol. SMD-pin header, angled, RM 2,54

Item-No.: SL 1X36W SMD2,54
€1,99
Category of goods: 1 = discountable

SL 1X36W SMD2,54

  • Product Description
  • Technical information
  • General
    • Type
    • SMD contact strip
    • Assembly
    • Angled
    • Material
    • Tinned
    • Pole number
    • 1 x 36
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.54 mm
  • Interfaces
    • Connection
    • Soldered connection
SMD-pin header, single row, 36-pin, angled


Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD contact strip
    • Assembly
    • Angled
    • Material
    • Tinned
    • Pole number
    • 1 x 36
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.54 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual