reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SL 1X10G 1,27 :: 10-pin header, straight, pitch 1.27

Item-No.: SL 1X10G 1,27
€0,28
Category of goods: 1 = discountable

SL 1X10G 1,27

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Straight
    • Material
    • Gold-plated
    • Pole number
    • 1 x 10
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 1.27 mm
  • Interfaces
    • Connection
    • Soldered connection

Pin header, single row, 10 pin, straight



Manufacturer : MPE-GARRY
Factory number : 659-1-010-0-F-XS0-1030
Package weight : 0.000251 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Straight
    • Material
    • Gold-plated
    • Pole number
    • 1 x 10
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 1.27 mm
  • Interfaces
    • Connection
    • Soldered connection