reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S2 1016 :: Jumper, radial angle, 10.16 pin spacing

Item-No.: S2 1016
€0,28
Category of goods: 1 = discountable

S2 1016

  • Product Description
  • Technical information
  • General
    • Type
    • Power jumper
    • Assembly
    • Angled
    • Design
    • Radial
  • Measures
    • Content spacing
    • 10.16 mm

Jumper, radial angle, 10.16 pin spacing

Pin spacing: 10.16 mm
Pin Ø: 1 mm
Jumper Ø: 2 mm



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power jumper
    • Assembly
    • Angled
    • Design
    • Radial
  • Measures
    • Content spacing
    • 10.16 mm
Datasheet/manual