reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICOBRA 32GB :: USB3.0 Flash Drive 32GB with Lightning port

Item-No.: ICOBRA 32GB

Category of goods: 0


Emtec USB3.0 DUO Lightning T500 32GB

  • Product Description
  • Technical information
  • General
    • Type
    • Memory stick
    • Colour
    • White
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • USB
    • 3.0
    • Lightning
    • 1x
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB, Lightning
Lightning On-The-Go USB 3.0 Flash Drive:
Quickly extend your iPhone or iPad’s memory!

  • Immediately free up memory on your iPhone or iPad and instantly increase the storage capacity up to 32GB or 64GB

  • Easily transfer and share all your files (mp3, photos, videos, films...) between your iPhone, iPad & Mac or PC

  • Take photos and videos directly onto your iCobra drive

  • Stream movies or music directly from iCobra to your iPad or iPhone

  • Easily share your files by email, MMS or your favorite social networks

  • Instantly backup your files to the cloud (Dropbox, Google Drive ...)


Technical specifications
  • Read speed: 100 MB/s with USB 3.0 / 20 Mo/s with Lightning

  • Write speed: 20 MB/s with USB 3.0 / 10 Mo/s with Lightning

Compatibility
  • USB 3.0: backwards compatible with USB 2.0

  • Lightning: iPhone 5/5s/5c, 6 /6 Plus, 6s/6s Plus, iPad 4, iPad Air/Air 2, iPad mini/mini 2/mini 3, iPad Pro

  • OS compatibility: Windows 10, 8, 7, Vista, XP, Me, 2000 / Mac OS X / Linux 2.6x



Manufacturer : EMTEC
Factory number : ECMMD32GT503
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Memory stick
    • Colour
    • White
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • USB
    • 3.0
    • Lightning
    • 1x
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB, Lightning
Datasheet/manual