reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IBRIDGE 32GB :: USB2.0 32 GB with lightning connection

Item-No.: IBRIDGE 32GB
Memory:

€66,70
Category of goods: 0

Leef iBridge 32GB USB 2.0 auf Lightning

  • Product Description
  • Technical information
  • General
    • Type
    • Memory stick
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • USB
    • 2.0
    • Lightning
    • 1x
  • Measures
    • Width
    • 19 mm
    • Height
    • 18 mm
    • Length
    • 63 mm
  • Weights
    • Weight
    • 10 g

Leef iBRIDGE: Mobile memory
Leef iBRIDGE is the iOS mobile storage solution designed to easily expand the storage capacity on your iPhone, iPad, and iPod without ever worrying about deleting memories again.

Never miss the moment
  • capture video and photos directly to Leef iBridge so you never miss life’s most memorable moments.

  • Simply plug in Leef iBRIDGE to your iPhone or iPad, click on iBRIDGE Camera in the Leef iBRIDGE app, and start taking pictures


See anything, any time, any place
  • Leef iBRIDGE allows you to carry your entire movie or music library along with you without taking up a single MB of space on your iOS device

  • Whether it’s a transatlantic flight for work or a family road trip... simply load all your media onto Leef iBRIDGE and never run out of entertainment.


Easily move & share
  • Leef iBRIDGE expands the storage on your iPad, iPhone, and iPod at a fraction of the cost. Now you can easily backup & share photos, videos, and music between iOS Devices and your Mac or PC.


Specifications:
  • Construction: TPE plastic, silicon and aluminium

  • Compatibility: iPhone 6/6 Plus, iPhone 5/5s/5c, iPad Air/2, iPad mini/2/3, iPad with Retina Display, iPad (4th. Generation), iPod touch (5th. Generation)


File compatibility:
  • Video: .mp4, .m4v, .mpv, .mov, .mpg, .mkv, .wmv, .flv, .3gp, .gif, .avi

  • Audio: .wav, .aac, .aif, .aiff, .caf, .m4a, .mp3

  • PLEASE NOTE: Apple does not allow iTunes DRM audio & video files be played with external Apps.

  • Photos: .jpg, .tiff, .gif

  • Documents: doc and .docx (Microsoft Word); .htm and .html (web pages); .key (Keynote); .numbers (Numbers); .pages (Pages); .pdf (Preview and Adobe Acrobat); .ppt and .pptx (Microsoft PowerPoint); .txt (text); .rtf (rich text format); .vcf (contact information); .xls and .xlsx (Microsoft Excel); .zip; .ics




Manufacturer : LEEF
Factory number : LIB000KK032E6
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Memory stick
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • USB
    • 2.0
    • Lightning
    • 1x
  • Measures
    • Width
    • 19 mm
    • Height
    • 18 mm
    • Length
    • 63 mm
  • Weights
    • Weight
    • 10 g