reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IBRIDGE 256GB :: USB2.0 Flash Memory 256GB with Lightning

Item-No.: IBRIDGE 256GB
Memory:

€290,95




Leef iBridge 256GB USB 2.0 auf Lightning

  • Product Description
  • Technical information
  • General
    • Type
    • Memory stick
  • Implementation
    • Memory
    • 256 GB
  • Interfaces
    • USB
    • 2.0
    • Lightning
    • 1x
  • Measures
    • Width
    • 19 mm
    • Height
    • 18 mm
    • Length
    • 63 mm
  • Weights
    • Weight
    • 10 g
Leef iBRIDGE Mobile Memory
Leef iBRIDGE is the iOS mobile storage solution designed to easily expand the storage capacity on your iPhone, iPad, and iPod without ever worrying about deleting memories again.

Never miss the moment
  • You can capture photos directly to Leef iBRIDGE so you never miss life's most memorable events.

  • Simply plug in Leef iBRIDGE to your iPhone or iPad, click on iBRIDGE Camera in the Leef iBRIDGE app, and start clicking away.


Watch anything, anywhere, anytime
  • Leef iBRIDGE allows you to carry your entire movie or music library along with you without taking up a single MB of space on your iOS device.

  • Whether it's a transatlantic flight for work or a family road trip... simply load all your media onto Leef iBRIDGE and never run out of entertainment.


  • Easily move & share files

  • Leef iBRIDGE expands the storage on your iPad, iPhone, and iPod at a fraction of the cost. Now you can easily safely backup & share photos, videos, and music between iOS Devices and your Mac or PC.


SPECIFICATIONS
  • Connectors: Hi-speed USB 2.0 & Apple Lightning

  • Construction: TPE Plastic, silicon and aluminum

  • Compatibility: iPhone 6/6 Plus, iPhone 5/5s/5c, iPad Air/2, iPad mini/2/3, iPad with Retina display, iPad (4th gen), iPod touch (5th generation).


FILE COMPATABILITY
  • Video: .mp4, .m4v, .mpv, .mov, .mpg, .mkv, .wmv, .flv, .3gp, .gif, .avi

  • Audio: .wav, .aac, .aif, .aiff, .caf, .m4a, .mp3

  • NOTE: Apple does not allow iTunes DRM audio & video files to be played on external apps

  • Images: .jpg, .tiff, .gif

  • Documents: doc and .docx (Microsoft Word); .htm and .html (web pages); .key (Keynote); .numbers (Numbers); .pages (Pages); .pdf (Preview and Adobe Acrobat); .ppt and .pptx (Microsoft PowerPoint); .txt (text); .rtf (rich text format); .vcf (contact information); .xls and .xlsx (Microsoft Excel); .zip; .ics




Manufacturer : LEEF
Factory number : LIB000KK256E6
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Memory stick
  • Implementation
    • Memory
    • 256 GB
  • Interfaces
    • USB
    • 2.0
    • Lightning
    • 1x
  • Measures
    • Width
    • 19 mm
    • Height
    • 18 mm
    • Length
    • 63 mm
  • Weights
    • Weight
    • 10 g