reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE ME182Z/A :: Apple NAS Server — 3 TB

Item-No.: APPLE ME182Z/A
Memory:

€366,00




Apple AirPort Time Capsule 3 TB

  • Product Description
  • Technical information
  • General
    • Type
    • NAS
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • White
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 3000 GB
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • 802.11 a/b/g/n
  • External I/O Ports
    • LAN
    • 4x 10/100/1000Base-T
  • Measures
    • Width
    • 98 mm
    • Depth
    • 98 mm
    • Height
    • 168 mm
  • Weights
    • Weight
    • 1.48 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

The new AirPort Time Capsule
• Up to 3x faster WLAN*.
• Up to 3 TB of storage. Data backup on a new level.

The new AirPort Time Capsule works with OS X to automatically and wirelessly backup all data from your Mac to its 3 TB hard disk. At the same time it serves as a wireless base station that supports next-generation 802.11ac technology.

Features:
• Automatic, wireless backup with 3 TB integrated storage
• Wireless base station with 802.11ac next-generation technology*
• Up to 3x faster WLAN*
• Up to 50% faster backups using Time Machine**
• Antenna elements with beamforming for higher performance and range
• New design that needs less space
• Simultaneous dual-band WLAN
• Easy to set up with Mac, iPad, iPhone or iPod touch
• Connect and access USB printer or hard drive wirelessly
• Secure connections and compatibility with Macs, PCs, iPhone, iPad, iPod touch, Apple TV and more

Technical data:
Connections and expansion
• Gigabit Ethernet WAN connector
• Three Gigabit Ethernet LAN ports
• USB 2.0
• Built-in power supply

Wireless communication
• IEEE 802.11a/b/g/n/ac2
• Antenna elements with beamforming
• Simultaneous dual-band (2.4 GHz and 5 GHz)

Number of users
• 50

System requirements
Configuration and management
• Mac with OS X Lion 10.7.5 or later and AirPort utility 6.3
• iOS device with iOS 5 or later and AirPort utility 1.3

Data backup with Time Machine
• Mac OS X 10.5.7 or later

Wireless device access
• WLAN-enabled device with 802.11a/b/g/n/ac specification

Shared printing with USB printer
• Mac OS X 10.2.7 or later
• PC with Windows XP (SP3), Windows Vista (SP2), Windows 7 (SP1) or Windows 8

Shared USB hard disk
• Mac OS X 10.4.8 or later
• PC with Windows XP (SP3), Windows Vista (SP2), Windows 7 (SP1) or Windows 8

Note:
*The AirPort Time Capsule is based on an IEEE 802.11ac draft specification. The performance data is based on a comparison with the 802.11n products from Apple.
**Testing conducted by Apple in May 2013 using prototype AirPort 2 TB Time Capsule 802.11ac base stations, commercially available AirPort 2 TB Time Capsule 802.11n base stations (4th generation) and prototypes of 11" MacBook Air computers with 1.3 GHz dual-core Intel Core i5 processor and 4 GB of memory. The wireless network was configured using WPA2. Performance may vary depending on network configuration, distance, radio interference and other factors. The tests are conducted using specific devices and reflect the approximate wireless Time Machine backup performance of the AirPort Time Capsule.



Manufacturer : APPLE
Factory number : ME182Z/A
Package weight : 2.387 kg
RoHS : conform
Technical information
  • General
    • Type
    • NAS
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • White
    • Apple
    • Compatible
  • Implementation
    • Memory
    • 3000 GB
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • 802.11 a/b/g/n
  • External I/O Ports
    • LAN
    • 4x 10/100/1000Base-T
  • Measures
    • Width
    • 98 mm
    • Depth
    • 98 mm
    • Height
    • 168 mm
  • Weights
    • Weight
    • 1.48 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual