reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD564ZM/A :: Apple USB SuperDrive

Item-No.: APPLE MD564ZM/A
€77,95
Category of goods: 0


Apple USB SuperDrive Laufwerk

  • Product Description
  • Technical information
  • General
    • Type
    • Optical drive
    • Accessory
    • Manual
    • Power supply
    • Without
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 139 mm
    • Depth
    • 139 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.34 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The flat, compact USB SuperDrive.

Everything you expect from an optical drive.
Whether you are in the office or on the road, you can play and burn CDs and DVDs with the Apple USB SuperDrive. It is perfect for watching DVDs, installing software, creating backup volumes and more.

Take it with you wherever you go.
The Apple USB SuperDrive is barely larger than a CD case and fits easily in your pocket when you are on the road. And it takes up hardly any space on the desk in the office or in the airplane.

Simple and straightforward.
With the Apple USB SuperDrive drive you never have to worry about lost cables. A USB cable that is integrated into the SuperDrive connects to the MacBook Pro with Retina display, the MacBook Air or Mac mini. There is no separate power supply unit and the drive works no matter if the Mac is using mains or battery power.

Included with delivery
• Apple USB Super Drive with integrated USB cable
• User manual

System requirements
• MacBook Pro with Retina display
• MacBook Air
• Mac mini

Technical data
8x SuperDrive with feed (DVDA±R DL/DVDA±RW/CD-RW)
• Writes DVD+R DL and DVD-R DL discs at up to 6x speed
• Writes DVD-R and DVD+R discs at up to 8x speed
• Writes DVD-RW discs at up to 6x speed and DVD+RW discs at up to 8x speed
• Reads DVDs at up to 8x speed
• Writes CD-R discs at up to 24x speed
• Writes CD-RW discs at up to 16x speed
• Reads CDs at up to 24x speed

Dimensions
• Size: 139 x 139 x 17 mm
• Weight: 335 g



Manufacturer : APPLE
Factory number : MD564ZM/A
Package weight : 0.611 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optical drive
    • Accessory
    • Manual
    • Power supply
    • Without
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 139 mm
    • Depth
    • 139 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.34 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual