reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PD2-013-42 :: Stepper motor with integrated power amplifier

Item-No.: PD2-013-42
€109,95
Category of goods: 0


PD2-013-42

  • Product Description
  • Technical information
  • General
    • Modelname
    • PD-013-42
    • Design
    • Integrated output stage
    • Type
    • Stepper motor
    • Assembly
    • RS-485 ASCII protocol
    • Technology
    • Up to 500 rpm (24 V)
    • Temperatur max.
    • 0 … +70
  • Specials
    • Specification
    • 200 steps/revolution
  • Implementation
    • Rotation speed
    • 500 RPM
  • Measures
    • Shaft diameter
    • 5 mm
    • Length
    • 42 mm
    • Width
    • 42 mm
    • Height
    • 39.4 mm
  • Electrical values
    • Voltage DC
    • 7 … 28 V=
    • Current
    • 1.5

PANdrive PD-013-42
Stepper motor with integrated power amplifier (step/direction)
Length: 39.4 mm
Holding torque: 0.33 Nm
Interface: step/direction (+RS-485)

Hybrid stepper motor 42x42 mm (NEMA17)
· 200 steps/revolution (1.8°)
Typical speeds up to 500 rpm at 24 V
· Control: step and direction, opto-decoupled 5 - 24 V
· Automatic reference run
· Programming via serial port (RS-485 with ASCII protocol)
· Up to 256x microstepping
Dynamic energising/lower standby
· 2 inputs for reference and limit switches
· 2 multifunction I/Os (1x analogue/digital IN, 1x digital out)
· StallGuardTM: sensorless measurement of load angle and blockage monitoring
Supply voltage: 7 - 30 V DC
5 mm axis
· Connection via JST connector, incl. cable set with open ends



Manufacturer : TRINAMIC
Factory number : PD-013-42
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • PD-013-42
    • Design
    • Integrated output stage
    • Type
    • Stepper motor
    • Assembly
    • RS-485 ASCII protocol
    • Technology
    • Up to 500 rpm (24 V)
    • Temperatur max.
    • 0 … +70
  • Specials
    • Specification
    • 200 steps/revolution
  • Implementation
    • Rotation speed
    • 500 RPM
  • Measures
    • Shaft diameter
    • 5 mm
    • Length
    • 42 mm
    • Width
    • 42 mm
    • Height
    • 39.4 mm
  • Electrical values
    • Voltage DC
    • 7 … 28 V=
    • Current
    • 1.5
Datasheet/manual