reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28874 :: HSS spiral drill, 10 pieces


PROXXON 28874

  • Product Description
  • Technical information
  • General
    • Type
    • HSS twist drill set
  • Measures
    • Ø
    • 0,3 - 3,2 mm

HSS spiral drill set consisting of 1 piece in each size:

0.3/0.5/0.8/1.0/1.2/1.5/2.0/2.5/3.0/3.2mm.

For drilling non-ferrous metal, steel and stainless steel.



Manufacturer : PROXXON
Factory number : 28874
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • HSS twist drill set
  • Measures
    • Ø
    • 0,3 - 3,2 mm
Datasheet/manual