reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28856 :: Twist drill 1.2mm, 3 pieces

Item-No.: PROXXON 28856
€3,30
Category of goods: 0


PROXXON 28856

  • Product Description
  • Technical information
  • General
    • Type
    • Tungsten-vanadium steel twist drill
  • Measures
    • Ø
    • 1.2 mm

Tungsten-vanadium steel twist drill.

Shaft and drill bit manufactured from a one-piece blank. Good degree of hardness ensures a long service life. For drilling metal, non-ferrous metal, plastic, circuit boards, and soft and hard wood.



Manufacturer : PROXXON
Factory number : 28856
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tungsten-vanadium steel twist drill
  • Measures
    • Ø
    • 1.2 mm
Datasheet/manual