reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU HSS 225 :: HSS small drill set, 20 pcs., Ø 1.3 - 2.5 mm

Item-No.: DONAU HSS 225
€7,25
Category of goods: 1

DONAU HSS 225

  • Product Description
  • Technical information
  • General
    • Type
    • HSS small drill set
  • Measures
    • Ø
    • 1,3 - 2,5 mm
  • Implementation
    • Pieces
    • 20
  • Packaging
    • Packaging
    • Plastic enclosure

20 HSS twist drills in line with DIN 338 - type N, right-hand, cylindrical, in robust box with lid in carton.

2 of each size.

Ø 1.3/1.4/1.5/1.6/1.8/2.0/2.2/2.3/2.4/2.5 mm



Manufacturer : DONAU
Factory number : HSS 225
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • HSS small drill set
  • Measures
    • Ø
    • 1,3 - 2,5 mm
  • Implementation
    • Pieces
    • 20
  • Packaging
    • Packaging
    • Plastic enclosure
Datasheet/manual