reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU HSS 200 :: HSS small drill set, 20 pcs., Ø 0.3 - 1.2 mm

Item-No.: DONAU HSS 200
€8,40
Category of goods: 1


DONAU HSS 200

  • Product Description
  • Technical information
  • General
    • Type
    • HSS small drill set
  • Measures
    • Ø
    • 0,3 - 1,2 mm
  • Implementation
    • Pieces
    • 20
  • Packaging
    • Packaging
    • Plastic enclosure

20 HSS twist drills in line with DIN 338 - type N, right-hand, cylindrical, in robust box with lid in carton.

2 of each size.

Ø 0.3/0.4/0.5/0.6/0.7/0.8/0.9/1.0/1.1/1.2 mm



Manufacturer : DONAU
Factory number : HSS200
Package weight : 0.015 kg
Technical information
  • General
    • Type
    • HSS small drill set
  • Measures
    • Ø
    • 0,3 - 1,2 mm
  • Implementation
    • Pieces
    • 20
  • Packaging
    • Packaging
    • Plastic enclosure
Datasheet/manual