reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER S9,0MM :: HSS steel drill bit DIN 338RN, 9.0 mm, one piece

Item-No.: BOHRER S9,0MM
€1,99
Category of goods: 1


BOHRER S9,0MM

  • Product Description
  • Technical information
  • General
    • Type
    • HSS steel drills
  • Measures
    • Length
    • 125 mm
    • Working lenght
    • 81 mm
    • Ø
    • 9.0 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch

Roll-forged drill bit, for drilling steels with a strength of up to approx. 1100 N/qmm.
9.00 mm
Area of use:
Steel, iron, cast iron, non-ferrous metal, plastics.
In self-service pouch.
Contents: 1 pieces



Manufacturer : HELLER
Factory number : 17810
Package weight : 0.0402 kg
Technical information
  • General
    • Type
    • HSS steel drills
  • Measures
    • Length
    • 125 mm
    • Working lenght
    • 81 mm
    • Ø
    • 9.0 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch
Datasheet/manual