reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER ES3,0MM :: HSS cobalt stainless steel drill bit, 3.0 mm

Item-No.: BOHRER ES3,0MM
€1,75
Category of goods: 1

BOHRER ES3,0MM

  • Product Description
  • Technical information
  • General
    • Type
    • HSS cobalt stainless steel drill
  • Measures
    • Length
    • 61 mm
    • Working lenght
    • 33 mm
    • Ø
    • 3.0 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch

3.00-mm HSS cobalt stainless steel drill bit made from tungsten-molybdenum steel with 5% cobalt.
Area of use:
Stainless steel, steel, iron, cast iron, non-ferrous metals, plastics.
Contents:
1 item per self-service pouch



Manufacturer : HELLER
Factory number : 21225
Package weight : 0.0046 kg
Technical information
  • General
    • Type
    • HSS cobalt stainless steel drill
  • Measures
    • Length
    • 61 mm
    • Working lenght
    • 33 mm
    • Ø
    • 3.0 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch
Datasheet/manual