reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 530-12 :: Wiha slotted screwdriver, 12 mm, L: 200 mm

Item-No.: WIHA 530-12
€25,80
Category of goods: 1

WIHA 530-12

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
  • Measures
    • Blade width
    • 12 mm
    • Blade length
    • 200 mm

WIHA SoftFinish,
the specialist for
dry applications,
is made of special
skin-friendly
material.
The blade is made of
high-alloy chrome-
vanadium-molybdenum
steel, fully
hardened, matt chrome-plated
tip
Wiha chromtop tip.
With solid steel
cap and continuous
hexagonal
blade.
Slotted screw-
driver.
Blade width: 12 mm
Length: 200 mm



Manufacturer : WIHA
Factory number : 03231
Package weight : 0.34 kg
Technical information
  • General
    • Type
    • Slotted screwdriver
  • Measures
    • Blade width
    • 12 mm
    • Blade length
    • 200 mm
Datasheet/manual