reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 367-60 :: Hexagonal ball-head screwdriver. 6 mm, L:125 mm

Item-No.: WIHA 367-60
€6,35
Category of goods: 1


WIHA 367-60

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal ball-head screwdriver
  • Measures
    • Blade width
    • 6.0 mm
    • Blade length
    • 125 mm

WIHA SoftFinish,
the specialist for
dry applications,
is made of special
skin-friendly
material.
The blade is made of
high-alloy chrome-
vanadium-molybdenum
steel, fully
hardened, matt chrome-plated
tip
Wiha chromtop tip.
Hexagonal ball head
screwdriver for
screws up to an
angle of 25°
Width: 6.0 mm
Length: 125 mm



Manufacturer : WIHA
Factory number : 26331
Package weight : 0.101 kg
Technical information
  • General
    • Type
    • Hexagonal ball-head screwdriver
  • Measures
    • Blade width
    • 6.0 mm
    • Blade length
    • 125 mm
Datasheet/manual