reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 362-TR15 :: Wiha Torx screwdriver TR15/4.0 mm/80 mm

Item-No.: WIHA 362-TR15
€7,60
Category of goods: 1

WIHA 362-TR15

  • Product Description
  • Technical information
  • General
    • Type
    • TORX screwdriver
  • Measures
    • Blade size
    • TR15
    • Blade width
    • 4.0 mm
    • Blade length
    • 80 mm

TORX screwdriver,
with hole in the drive tip
(tamper-resistant)

WIHA SoftFinish, the specialist for
dry applications, is made from special skin-friendly material.
The blade is made of high-alloy
chrome-vanadium-molybdenum steel,
fully hardened, matt chrome-plated finish.
Wiha chromtop tip.

Size: TR15
Blade width: 4.0 mm
Length: 80 mm



Manufacturer : WIHA
Factory number : 01301
Package weight : 0.049 kg
Technical information
  • General
    • Type
    • TORX screwdriver
  • Measures
    • Blade size
    • TR15
    • Blade width
    • 4.0 mm
    • Blade length
    • 80 mm
Datasheet/manual