reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 341-08 :: Hexagonal socket wrench 8 mm, L:125mm

Item-No.: WIHA 341-08
€7,99
Category of goods: 1

WIHA 341-08

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal socket wrench
  • Measures
    • Blade width
    • 8.0 mm
    • Blade length
    • 125 mm

Hexagonal socket wrench
For hexagon head screws.
Inner hole for protruding screw threads.

WIHA SoftFinish, the specialist for
dry applications, is made from special skin-friendly material.
The blade is made of high-alloy
chrome-vanadium-molybdenum steel,
fully hardened, matt chrome-plated finish.
Wiha chromtop tip.

Size: 8.0 mm
Length: 125 mm



Manufacturer : WIHA
Factory number : 01024
Package weight : 0.113 kg
Technical information
  • General
    • Type
    • Hexagonal socket wrench
  • Measures
    • Blade width
    • 8.0 mm
    • Blade length
    • 125 mm
Datasheet/manual