reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 313-2 :: Wiha Phillips screwdriver size 2, L: 100 mm

Item-No.: WIHA 313-2
€8,30
Category of goods: 1

WIHA 313-2

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips PZ screwdriver
  • Measures
    • Blade size
    • 2
    • Blade length
    • 100 mm

Phillips PZ screwdriver

WIHA SoftFinish, the specialist for
dry applications, is made from special skin-friendly material.
The blade is made of high-alloy
chrome-vanadium-molybdenum steel,
fully hardened, matt chrome-plated finish.
With Wiha Chromtop tip.

Size 2
Length: 100 mm



Manufacturer : WIHA
Factory number : 00772
Package weight : 0.091 kg
Technical information
  • General
    • Type
    • Phillips PZ screwdriver
  • Measures
    • Blade size
    • 2
    • Blade length
    • 100 mm
Datasheet/manual