reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 311-2L :: Wiha Phillips screwdriver size 2, L: 300 mm

Item-No.: WIHA 311-2L
€9,40
Category of goods: 1 = discountable

WIHA 311-2L

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips PH screwdriver
  • Measures
    • Blade size
    • 2
    • Blade length
    • 300 mm

Phillips PH screwdriver
with extra long blade.

WIHA SoftFinish, the specialist for dry applications, is made from special skin-friendly
material.
The blade is made of high-alloy
chrome-vanadium-molybdenum steel,
fully hardened, matt chrome-plated finish,
With Wiha Chromtop tip.

Size: 2
Length: 300 mm



Manufacturer : WIHA
Factory number : 03739
Package weight : 0.137 kg
Technical information
  • General
    • Type
    • Phillips PH screwdriver
  • Measures
    • Blade size
    • 2
    • Blade length
    • 300 mm
Datasheet/manual