reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 302-4,0L :: Wiha slotted screwdriver, 4.0 mm, L: 300 mm

Item-No.: WIHA 302-4,0L
€6,99
Category of goods: 1

WIHA 302-4,0L

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 300 mm

Slotted screwdriver
with extra long blade.

WIHA SoftFinish, the specialist for dry applications, is made from special skin-friendly
material.
The blade is made of high-alloy
chrome-vanadium-molybdenum steel,
fully hardened, matt chrome-plated finish.
With Wiha Chromtop tip.

Blade width: 4.0 mm
Length: 300 mm



Manufacturer : WIHA
Factory number : 00696
Package weight : 0.073 kg
Technical information
  • General
    • Type
    • Slotted screwdriver
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 300 mm
Datasheet/manual