reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KJ8D :: Accessories for CD85N.. - Ø 20 mm, pivot head

Item-No.: KJ8D
€11,70
Category of goods: 1


KJ8D

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 20 mm

Pivot head DIN 648, for piston Ø 20 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 20 mm
Datasheet/manual