reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JA10-4-070 :: Accessories for CD85N.. - Ø 10 mm, compensating element

Item-No.: JA10-4-070
€13,90
Category of goods: 1 = Rabattfähig

JA10-4-070

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 10 mm

Compensating element for piston Ø 10 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 10 mm
Datasheet/manual