reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GKM4-8 :: Accessories for CD85N.. - Ø 10 mm, fork joint

Item-No.: GKM4-8
€2,99
Category of goods: 1


GKM4-8

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 10 mm

Fork joint for Ø 10 mm
DIN 71752



Manufacturer : SMC PNEUMATIK
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 10 mm
Datasheet/manual